Part Details for STT800N16P55XPSA1 by Infineon Technologies AG
Overview of STT800N16P55XPSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STT800N16P55XPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STT800N16P55XPSA1-ND
|
DigiKey | SCR MODULE POWERBLOCK PS55-1 Min Qty: 1 Lead time: 98 Weeks Container: Tray | Temporarily Out of Stock |
|
$280.8480 / $311.5700 | Buy Now |
DISTI #
STT800N16P55XPSA1
|
Avnet Americas | Thyristor Antiparallel SCR 1600V 45mA 2-Pin BG-PS55-1 Tray - Trays (Alt: STT800N16P55XPSA1) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tray | 0 |
|
$336.7220 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$282.1300 | Buy Now |
DISTI #
STT800N16P55XPSA1
|
Avnet Americas | Thyristor Antiparallel SCR 1600V 45mA 2-Pin BG-PS55-1 Tray - Trays (Alt: STT800N16P55XPSA1) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tray | 0 |
|
$336.7220 | Buy Now |
DISTI #
STT800N16P55
|
TME | Module: thyristor, opposing, 1.6kV, 800A, BG-PS55-1, Ufmax: 1.56V Min Qty: 1 | 0 |
|
$321.1400 / $345.8400 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 1 |
|
$366.8802 / $392.3675 | Buy Now |
DISTI #
STT800N16P55XPSA1
|
Avnet Americas | Thyristor Antiparallel SCR 1600V 45mA 2-Pin BG-PS55-1 Tray - Trays (Alt: STT800N16P55XPSA1) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tray | 0 |
|
$336.7220 | Buy Now |
Part Details for STT800N16P55XPSA1
STT800N16P55XPSA1 CAD Models
STT800N16P55XPSA1 Part Data Attributes
|
STT800N16P55XPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
STT800N16P55XPSA1
Infineon Technologies AG
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Infineon | |
Circuit Commutated Turn-off Time-Nom | 250 µs | |
Configuration | ANTI-PARALLEL, 2 ELEMENTS | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 300 mA | |
JESD-30 Code | R-XUFM-X4 | |
Leakage Current-Max | 45 mA | |
Non-Repetitive Pk On-state Cur | 6300 A | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
On-State Voltage-Max | 1.56 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | IEC-747-6 | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |