Part Details for STTC-005 by Metcal
Overview of STTC-005 by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STTC-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41B5938
|
Newark | .07 (1.78Mm) 30Dg Bevel Solder Tip Rohs Compliant: Yes |Metcal STTC-005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.9800 | Buy Now |
DISTI #
745-STTC-005
|
Mouser Electronics | Soldering Irons Cartridge Bevel 1.78mm(0.07 ") 30Deg RoHS: Compliant | 0 |
|
$51.9000 | Order Now |
DISTI #
551SO3005
|
Techni-Tool, Inc. | Metcal STTC-005 .07" (1.78MM) 30DG BEVEL SOLDER TIP, STTC Series | 0 |
|
$51.9000 | Buy Now |
DISTI #
551SO3005
|
TestEquity LLC | Metcal STTC-005 .07" (1.78MM) 30DG BEVEL SOLDER TIP, STTC Series | 0 |
|
$51.9000 | Buy Now |