Part Details for STTC-017 by Metcal
Overview of STTC-017 by Metcal
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STTC-017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K2438
|
Newark | Tip Cartridge, Soldering, Chisel, 0.2In, Tip/Nozzle Width:5Mm, Tip/Nozzle Style:Chisel, For Use With:Metcal Mx-500, Mx-5000 & Mx-5200 Series Soldering Rework Stations, Product Range:Sttc Series, Features:600 Series, Extra Large Rohs Compliant: Yes |Metcal STTC-017 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$30.8000 | Buy Now |
DISTI #
14J9182
|
Newark | Soldering Iron Tip, Chisel, 5 Mm Rohs Compliant: Yes |Metcal STTC-017 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$27.5000 | Buy Now |
DISTI #
745-TTC-017
|
Mouser Electronics | Soldering Irons CARTRIDGE, CHISEL, LARGE, 5MM (0.2 IN), 30DEG RoHS: Compliant | 12 |
|
$30.8000 | Buy Now |
DISTI #
STTC-017
|
TME | Tip, chisel, 5mm, 357°C, for soldering station Min Qty: 1 | 3 |
|
$27.6000 / $28.0900 | Buy Now |
DISTI #
4950513
|
element14 Asia-Pacific | CHISEL TIP, 30DEG, 5.2MM RoHS: Compliant Min Qty: 1 Container: Each | 33 |
|
$36.4969 | Buy Now |
DISTI #
4950513
|
Farnell | CHISEL TIP, 30DEG, 5.2MM RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Each | 33 |
|
$27.4886 | Buy Now |
DISTI #
551TI617
|
Techni-Tool, Inc. | Metcal STTC-017 .200" Extra Large Chisel Solder Tip, STTC Series | 2 |
|
$29.6000 | Buy Now |
DISTI #
551TI617
|
TestEquity LLC | Metcal STTC-017 .200" Extra Large Chisel Solder Tip, STTC Series | 2 |
|
$29.6000 | Buy Now |