Part Details for STTC-024 by Metcal
Overview of STTC-024 by Metcal
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STTC-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41B5945
|
Newark | .04 (1.0Mm) 30Dg Bevel Solder Tip Rohs Compliant: Yes |Metcal STTC-024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.4800 | Buy Now |
DISTI #
745-STTC-024
|
Mouser Electronics | Soldering Irons Cartridge Bevel 1mm(0.04 in) 30Deg RoHS: Compliant | 0 |
|
$41.8000 | Order Now |
DISTI #
10305175
|
TestEquity LLC | STTC 600 SERIES 30DEG BEVELED SOLDER TIP FOR MX SERIES SYSTEMS, 1.00MM | 0 |
|
$41.8000 | Buy Now |