Part Details for STTC-026-PK by Metcal
Overview of STTC-026-PK by Metcal
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STTC-026-PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X5143
|
Newark | Cartridge, Conical, Bent, 0.4Mm (0.016 In), 30Deg |Metcal STTC-026-PK Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$296.0000 | Buy Now |
DISTI #
5358-STTC-026-PK-ND
|
DigiKey | CONICAL (STTC), 30 BENT, ( X L) Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$265.4760 / $278.8500 | Buy Now |
DISTI #
745-STTC-026
|
Mouser Electronics | Soldering Irons Cart. Conical Bent 0.4mm(0.016 ") 30Deg RoHS: Compliant | 2 |
|
$29.6000 | Buy Now |