Part Details for STTC-037-PK by Metcal
Overview of STTC-037-PK by Metcal
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STTC-037-PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X5145
|
Newark | Cartridge, Chisel, 1.78Mm (0.07 In), 30Deg |Metcal STTC-037-PK RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$296.0000 | Buy Now |
DISTI #
5358-STTC-037-PK-ND
|
DigiKey | CHISEL (STTC), (W X L) 1.8 MM X Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$273.8000 / $295.9100 | Buy Now |
DISTI #
745-STTC-037
|
Mouser Electronics | Soldering Irons Cartridge Chisel 1.78mm(0.07 ") 30Deg RoHS: Compliant | 20 |
|
$29.6000 | Buy Now |