Part Details for STTC-135 by Metcal
Overview of STTC-135 by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STTC-135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K2461
|
Newark | Tip Cartridge, Solder, 30+ Bevel, 0.07In, Tip/Nozzle Width:1.78Mm, Tip/Nozzle Style:30° Bevel, For Use With:Metcal Mx-500 Series Soldering Rework Stations, Product Range:Sttc Series, Features:700 Series, Tip/Nozzle Length:0.39"rohs Compliant: Yes |Metcal STTC-135 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$47.2000 | Buy Now |
DISTI #
745-STTC-135
|
Mouser Electronics | Soldering Irons Cartridge Bevel 1.78mm(0.07 ") 30Deg RoHS: Compliant | 7 |
|
$47.2000 | Buy Now |
DISTI #
551TI531
|
Techni-Tool, Inc. | Metcal STTC-135 .07" (1.78MM) 30DG BEVEL SOLDER TIP, STTC Series | 1 |
|
$47.2000 | Buy Now |
DISTI #
551TI531
|
TestEquity LLC | Metcal STTC-135 .07" (1.78MM) 30DG BEVEL SOLDER TIP, STTC Series | 1 |
|
$47.2000 | Buy Now |