Part Details for STTC-137LL by Metcal
Overview of STTC-137LL by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STTC-137LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X6374
|
Newark | Cartridge, Chisel, 1.78Mm(0.07In), 30Deg, Ll |Metcal STTC-137LL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.8000 | Buy Now |
DISTI #
745-STTC-137LL
|
Mouser Electronics | Soldering Irons CART, CHISEL, 1.78MM 30DEG, LL RoHS: Compliant | 0 |
|
$41.8000 | Order Now |
DISTI #
551MU800
|
Techni-Tool, Inc. | Metcal STTC-137LL Chisel Cartridge, 1.78 mm (0.07 in) 30 Degree Ll, STTC Series | 8 |
|
$41.8000 | Buy Now |
DISTI #
551MU800
|
TestEquity LLC | Metcal STTC-137LL Chisel Cartridge, 1.78 mm (0.07 in) 30 Degree Ll, STTC Series | 8 |
|
$41.8000 | Buy Now |