Part Details for STTC-137P by Metcal
Overview of STTC-137P by Metcal
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC137P-E | Renesas Electronics Corporation | HD/RD74HC Series | |
85674-137PLF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 Mod | |
OPA2137P | Texas Instruments | Low Cost FET-Input Operational Amplifier 8-PDIP |
Price & Stock for STTC-137P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M6371
|
Newark | Tip, Soldering, 30+ Chisel, 0.07In, Tip/Nozzle Width:1.8Mm, Tip/Nozzle Style:30° Chisel, For Use With:Metcal Mx-500 Series Soldering Rework Stations, Product Range:Sttc Series, Tip/Nozzle Length:0.24" Rohs Compliant: Yes |Metcal STTC-137P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 131 |
|
$30.8000 | Buy Now |
DISTI #
15R2460
|
Newark | Soldering Iron Tip, 30 Chisel, 1.8 Mm Rohs Compliant: Yes |Metcal STTC-137P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8200 | Buy Now |
DISTI #
5358-STTC-137P-ND
|
DigiKey | CHISEL (STTC), POWER, (W X L) 1. Min Qty: 1 Lead time: 2 Weeks Container: Box |
11 In Stock |
|
$29.1660 / $38.5100 | Buy Now |
DISTI #
745-TTC-137P
|
Mouser Electronics | Soldering Irons CARTRIDGE, CHISEL, 1.78MM (0.07 IN), 30DEG RoHS: Compliant | 68 |
|
$30.8000 | Buy Now |
DISTI #
STTC-137P
|
TME | Tip, chisel, 1.8mm, 413°C, for soldering station Min Qty: 1 | 10 |
|
$28.5600 / $29.0800 | Buy Now |
DISTI #
551SO137
|
Techni-Tool, Inc. | Metcal STTC-137P 1/16" Chisel Power Solder Tip, STTC Series | 76 |
|
$29.6000 | Buy Now |
DISTI #
551SO137
|
TestEquity LLC | Metcal STTC-137P 1/16" Chisel Power Solder Tip, STTC Series | 76 |
|
$29.6000 | Buy Now |