Part Details for STTC-142 by Metcal
Overview of STTC-142 by Metcal
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STTC-142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K2465
|
Newark | Tip Cartridge, Solder, 60+ Chisel 0.07In, Tip/Nozzle Width:1.78Mm, Tip/Nozzle Style:60° Chisel, For Use With:Metcal Mx-500 Series Soldering Rework Stations, Product Range:Sttc Series, Features:Long Reach, 700 Series Rohs Compliant: Yes |Metcal STTC-142 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.5000 | Buy Now |
DISTI #
5358-STTC-142-ND
|
DigiKey | CHISEL (STTC), (W X L) 1.78 MM X Min Qty: 1 Lead time: 2 Weeks Container: Box |
8 In Stock |
|
$31.4513 / $41.5200 | Buy Now |
DISTI #
745-STTC-142
|
Mouser Electronics | Soldering Irons Cartridge Chsl Long 1.78mm(0.07 ") 60Deg RoHS: Compliant | 44 |
|
$34.5000 | Buy Now |
DISTI #
STTC-142
|
TME | Tip, chisel,elongated, 1.78mm, 413°C, for soldering station Min Qty: 1 | 0 |
|
$28.5600 / $29.0800 | RFQ |
DISTI #
551TI122
|
Techni-Tool, Inc. | Metcal STTC-142 0.07" 700 Degree Chisel Solder Tip, STTC Series | 29 |
|
$34.5000 | Buy Now |
DISTI #
551TI122
|
TestEquity LLC | Metcal STTC-142 0.07" 700 Degree Chisel Solder Tip, STTC Series | 29 |
|
$34.5000 | Buy Now |