There are no models available for this part yet.
Overview of STTC-147P-PK by Metcal
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC147P-E | Renesas Electronics Corporation | HD/RD74HC Series | |
CD74HC147PWT | Texas Instruments | High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-TSSOP -55 to 125 |
Price & Stock for STTC-147P-PK by Metcal
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5358-STTC-147P-PK-ND
|
DigiKey | BEVEL (STTC), POWER, (BEVEL/L) 6 Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$273.8000 / $292.9800 | Buy Now | |
DISTI #
745-STTC-147P
|
Mouser Electronics | Soldering Irons Cartridge Bevel 1.78mm(0.07 ") 60Deg RoHS: Compliant | 17 |
|
$29.6000 | Buy Now |