Part Details for STTC-198 by Metcal
Overview of STTC-198 by Metcal
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STTC-198
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K2473
|
Newark | Tip Cartridge, Solder, 30+ Chisel 0.07In, Tip/Nozzle Width:1.78Mm, Tip/Nozzle Style:30° Chisel, Bent, For Use With:Metcal Mx-500 Series Soldering Rework Stations, Product Range:Sttc Series, Features:700 Series Rohs Compliant: Yes |Metcal STTC-198 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$30.8000 | Buy Now |
DISTI #
02AH3654
|
Newark | Soldering Tip, 30Deg Chisel/Bent, 1.78Mm, Tip/Nozzle Width:1.78Mm, Tip/Nozzle Style:30° Chisel, Bent, For Use With:Metcal Mx-Rm3E & Mx-H1-Av Hand Pieces, Product Range:Sttc Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Metcal STTC-198 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.5500 / $44.7000 | Buy Now |
DISTI #
5358-STTC-198-ND
|
DigiKey | CHISEL (STTC), 30 BENT, (W X L) Min Qty: 1 Lead time: 2 Weeks Container: Box |
10 In Stock |
|
$29.1660 / $38.5100 | Buy Now |
DISTI #
745-TTC-198
|
Mouser Electronics | Soldering Irons CARTRIDGE, CHISEL, BENT, 1.78MM (0.07 IN), 30DEG RoHS: Compliant | 59 |
|
$30.8000 | Buy Now |
DISTI #
STTC-198
|
TME | Tip, bent chisel, 1.8mm, 413°C, for soldering station Min Qty: 1 | 2 |
|
$28.8500 / $29.1300 | Buy Now |
DISTI #
551TI135
|
Techni-Tool, Inc. | Metcal STTC-198 0.07" Bent, 700 Degree Chisel Solder Tip, STTC Series | 110 |
|
$29.6000 | Buy Now |
DISTI #
551TI135
|
TestEquity LLC | Metcal STTC-198 0.07" Bent, 700 Degree Chisel Solder Tip, STTC Series | 110 |
|
$29.6000 | Buy Now |