Part Details for STTC-507 by Metcal
Overview of STTC-507 by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STTC-507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41B5983
|
Newark | .04 (1.0Mm) Conical Sharp Solder Tip Rohs Compliant: Yes |Metcal STTC-507 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.9100 | Buy Now |
DISTI #
745-STTC-507
|
Mouser Electronics | Soldering Irons Cart. Conical Long 1mm(0.04 in) RoHS: Compliant | 0 |
|
$46.5000 | Order Now |
DISTI #
551TI075
|
Techni-Tool, Inc. | Metcal STTC-507 Soldering Cartridge, Conical, STTC Series | 3 |
|
$46.5000 | Buy Now |
DISTI #
551TI075
|
TestEquity LLC | Metcal STTC-507 Soldering Cartridge, Conical, STTC Series | 3 |
|
$46.5000 | Buy Now |