Part Details for STTC-511 by Metcal
Overview of STTC-511 by Metcal
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STTC-511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
745-STTC-511
|
Mouser Electronics | Soldering Irons Cartridge Conical 0.5mm (0.02 in) RoHS: Compliant | 0 |
|
$51.4000 | Order Now |
DISTI #
10043234
|
Techni-Tool, Inc. | Metcal STTC-511 Soldering Tip, 500 Series, STTC Cartridge, Conical, Blunt, 0.5mm x 4.6mm | 0 |
|
$51.4000 | Buy Now |
DISTI #
10043234
|
TestEquity LLC | Metcal STTC-511 Soldering Tip, 500 Series, STTC Cartridge, Conical, Blunt, 0.5mm x 4.6mm | 0 |
|
$51.4000 | Buy Now |