Part Details for STTC-512 by Metcal
Overview of STTC-512 by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STTC-512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F186
|
Newark | Tip Cartridge, Soldering, Conical 0.08In, Tip/Nozzle Width:2.3Mm, Tip/Nozzle Style:Conical, For Use With:Metcal Mx-500 Series Soldering Rework Stations, Product Range:Sttc Series, Features:500 Series, Tip/Nozzle Length:0.17" Rohs Compliant: Yes |Metcal STTC-512 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.7000 | Buy Now |
DISTI #
745-STTC-512
|
Mouser Electronics | Soldering Irons Cartridge Conical 2mm (0.08 in) RoHS: Compliant | 0 |
|
$41.7000 | Order Now |
DISTI #
10305248
|
Techni-Tool, Inc. | Metcal STTC-512 Solder Tip Cartridge, Conical, Blunt, 2.0 mm x 4.3 mm | 0 |
|
$41.7000 | Buy Now |
DISTI #
10305248
|
TestEquity LLC | Metcal STTC-512 Solder Tip Cartridge, Conical, Blunt, 2.0 mm x 4.3 mm | 0 |
|
$41.7000 | Buy Now |