Part Details for STTC-522 by Metcal
Overview of STTC-522 by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STTC-522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F174
|
Newark | Tip Cartridge, Solder, Conical, 0.016In, Tip/Nozzle Width:0.4Mm, Tip/Nozzle Style:Conical, Sharp, For Use With:Metcal Mx-500 Series Soldering Rework Stations, Product Range:Sttc Series, Features:500 Series Rohs Compliant: Yes |Metcal STTC-522 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.8000 | Buy Now |
DISTI #
745-STTC-522
|
Mouser Electronics | Soldering Irons Cartridge Conical 0.4mm (0.016 in) RoHS: Compliant | 0 |
|
$41.8000 | Order Now |
DISTI #
551TI522
|
Techni-Tool, Inc. | Metcal STTC-522 .016" Sharp Conical Solder Tip, STTC Series | 8 |
|
$41.8000 | Buy Now |
DISTI #
551TI522
|
TestEquity LLC | Metcal STTC-522 .016" Sharp Conical Solder Tip, STTC Series | 8 |
|
$41.8000 | Buy Now |