There are no models available for this part yet.
Overview of STTC-524 by Metcal
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for STTC-524 by Metcal
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92F195
|
Newark | Tip Cartridge, Solder, 30° Bevel, 0.04In, Tip/Nozzle Width:1Mm, Tip/Nozzle Style:30° Bevel, For Use With:Metcal Mx-500 Series Soldering Rework Stations, Features:500 Series, Tip/Nozzle Length:0.36" Rohs Compliant: Yes |Metcal STTC-524 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.0000 | Buy Now | |
DISTI #
745-STTC-524
|
Mouser Electronics | Soldering Irons Cartridge Bevel 1mm(0.04 in) 30Deg RoHS: Compliant | 0 |
|
$45.0000 | Order Now | |
DISTI #
10305176
|
TestEquity LLC | STTC 500 SERIES 30DEG BEVELED TIP SOLDER CARTRIDGE FOR MX SERIES SYSTEMS, 1.00MM | 0 |
|
$45.0000 | Buy Now |