Part Details for STTC-538 by Metcal
Overview of STTC-538 by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STTC-538
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K2478
|
Newark | Tip Cartridge, Solder, 30+ Chisel, 1.5Mm, Tip/Nozzle Width:1.5Mm, Tip/Nozzle Style:30° Chisel, For Use With:Metcal Mx-500 Series Soldering Rework Stations, Product Range:Sttc Series Rohs Compliant: Yes |Metcal STTC-538 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8000 | Buy Now |
DISTI #
745-STTC-538
|
Mouser Electronics | Soldering Irons Cartridge Chisel 1.35mm(0.053") 30Deg RoHS: Compliant | 2 |
|
$30.8000 | Buy Now |
DISTI #
551TI538
|
Techni-Tool, Inc. | Metcal STTC-538 TIP CART.30DEG.CHISEL3/64", STTC Series | 4 |
|
$30.8000 | Buy Now |
DISTI #
551TI538
|
TestEquity LLC | Metcal STTC-538 TIP CART.30DEG.CHISEL3/64", STTC Series | 4 |
|
$30.8000 | Buy Now |