Part Details for STTC-542 by Metcal
Overview of STTC-542 by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STTC-542
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F183
|
Newark | Tip Cartridge, Solder, 60+ Chisel 0.07In, Tip/Nozzle Width:1.78Mm, Tip/Nozzle Style:60° Chisel, For Use With:Metcal Mx-500 Series Soldering Rework Stations, Product Range:Sttc Series, Features:Long Reach, 500 Series Rohs Compliant: Yes |Metcal STTC-542 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.5000 | Buy Now |
DISTI #
745-STTC-542
|
Mouser Electronics | Soldering Irons Cartridge Chsl Long 1.78mm(0.07 ") 60Deg RoHS: Compliant | 0 |
|
$45.5000 | Order Now |
DISTI #
551TI452
|
Techni-Tool, Inc. | Metcal STTC-542 Soldering Tip Cartridge 60 Deg Chisel 500 Deg F For MX Sys, STTC Series | 9 |
|
$45.5000 | Buy Now |
DISTI #
551TI452
|
TestEquity LLC | Metcal STTC-542 Soldering Tip Cartridge 60 Deg Chisel 500 Deg F For MX Sys, STTC Series | 9 |
|
$45.5000 | Buy Now |