Part Details for STTC-597 by Metcal
Overview of STTC-597 by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STTC-597
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41B6002
|
Newark | Grooved Semi-Rigid Coax Solder Tip Rohs Compliant: Yes |Metcal STTC-597 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.9800 | Buy Now |
DISTI #
745-STTC-597
|
Mouser Electronics | Soldering Irons Cartridge Co-Axial 3.6mm (0.14 in) RoHS: Compliant | 0 |
|
$51.9000 | Order Now |
DISTI #
10305252
|
Techni-Tool, Inc. | Metcal STTC-597 Solder Tip Cartridge, Grooved, Semi-Rigid, Coax, 3.6mm, STTC 500 Series | 0 |
|
$51.9000 | Buy Now |
DISTI #
10305252
|
TestEquity LLC | Metcal STTC-597 Solder Tip Cartridge, Grooved, Semi-Rigid, Coax, 3.6mm, STTC 500 Series | 0 |
|
$51.9000 | Buy Now |