Part Details for STTC-803 by Metcal
Overview of STTC-803 by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STTC-803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41B6005
|
Newark | .12 (3.0Mm) 90Dg Chisel Solder Tip Rohs Compliant: Yes |Metcal STTC-803 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.2800 | Buy Now |
DISTI #
5358-STTC-803-ND
|
DigiKey | CHISEL (STTC), (W X L) 2.8 MM X Min Qty: 1 Lead time: 2 Weeks Container: Box |
9 In Stock |
|
$41.1625 / $53.5600 | Buy Now |
DISTI #
745-STTC-803
|
Mouser Electronics | Soldering Irons Cartridge Chisel 3mm(0.12 in) 90Deg RoHS: Compliant | 16 |
|
$44.5000 | Buy Now |
DISTI #
551SO803
|
Techni-Tool, Inc. | Metcal STTC-803 Tip Solder 3.0mm Chisel 90 Degree, STTC Series | 3 |
|
$44.5000 | Buy Now |
DISTI #
551SO803
|
TestEquity LLC | Metcal STTC-803 Tip Solder 3.0mm Chisel 90 Degree, STTC Series | 3 |
|
$44.5000 | Buy Now |