Part Details for STTC-845P by Metcal
Overview of STTC-845P by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STTC-845P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M4665
|
Newark | Tip/Nozzle Width:-, Tip/Nozzle Style:-, For Use With:-, Product Range:Sttc Series Rohs Compliant: Yes |Metcal STTC-845P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$30.8000 | Buy Now |
DISTI #
745-TTC-845P
|
Mouser Electronics | Soldering Irons CARTRIDGE, CONICAL, POWER, 0.4MM (0.016IN) RoHS: Compliant | 72 |
|
$30.8000 | Buy Now |
DISTI #
551SO8453
|
Techni-Tool, Inc. | Metcal STTC-845P STTC Series, Soldering Conical Sharp Cartridge, 0.4mm | 86 |
|
$29.6000 | Buy Now |
DISTI #
551SO8453
|
TestEquity LLC | Metcal STTC-845P STTC Series, Soldering Conical Sharp Cartridge, 0.4mm | 86 |
|
$29.6000 | Buy Now |