-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 V 1 A Ultrafast Recovery Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3749
|
Newark | Diode, Ultrafast, 1A, 200V, Repetitive Peak Reverse Voltage:200V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:900Mv, Reverse Recovery Time:20Ns, Forward Surge Current:40A, No. Of Pins:2 Pin Rohs Compliant: Yes |Stmicroelectronics STTH102A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18997 |
|
$0.1200 / $0.3520 | Buy Now |
DISTI #
STTH102A
|
Avnet Americas | Fast / Ultrafast Diode, 200 V, 1 A, Single, 970 mV, 12 ns, 40 A, DO-214AC (SMA) - Tape and Reel (Alt: STTH102A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 445000 |
|
$0.0594 / $0.0980 | Buy Now |
DISTI #
STTH102A
|
Avnet Americas | Fast / Ultrafast Diode, 200 V, 1 A, Single, 970 mV, 12 ns, 40 A, DO-214AC (SMA) - Tape and Reel (Alt: STTH102A) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0611 / $0.0649 | Buy Now |
|
STMicroelectronics | 200 V 1 A Ultrafast Recovery Diode RoHS: Compliant Min Qty: 1 | 18220 |
|
$0.1300 / $0.4300 | Buy Now |
DISTI #
STTH102A
|
TME | Diode: rectifying, SMD, 200V, 1A, 20ns, SMA, Ufmax: 0.9V, reel,tape Min Qty: 1 | 7863 |
|
$0.0910 / $0.4200 | Buy Now |
|
Ameya Holding Limited | STTH102 Series 1 A 0.97 V 20 ns High Efficiency Ultrafast Diode - DO-214AC | 34763 |
|
RFQ | |
|
ComSIT USA | HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC RoHS: Compliant |
|
|
RFQ | |
DISTI #
STTH102A
|
Avnet Silica | Fast / Ultrafast Diode, 200 V, 1 A, Single, 970 mV, 12 ns, 40 A, DO-214AC (SMA) (Alt: STTH102A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Silica - 265000 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 140 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 970mV@1A 12ns 1A 200V SMADO-214AC Fast Recovery / High Efficiency Diodes ROHS | 4400 |
|
$0.0804 / $0.1458 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH102A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH102A
STMicroelectronics
200 V 1 A Ultrafast Recovery Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.78 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for STTH102A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH102A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-1ENH02HM3/84A | Vishay Intertechnologies | $0.1126 | Rectifier Diode, | STTH102A vs VS-1ENH02HM3/84A |
SBR1U200P1-7 | Diodes Incorporated | $0.0973 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN | STTH102A vs SBR1U200P1-7 |
S1DLWHRQG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | STTH102A vs S1DLWHRQG |
DSS120UTR | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123FL, 2 PIN | STTH102A vs DSS120UTR |
CPD69-1N5614-WR | Central Semiconductor Corp | Check for Price | Rectifier Diode, | STTH102A vs CPD69-1N5614-WR |
SS120 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | STTH102A vs SS120 |
S1D | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | STTH102A vs S1D |
ERA32-02 | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | STTH102A vs ERA32-02 |
DS120WV-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | STTH102A vs DS120WV-W |
AF3A | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, | STTH102A vs AF3A |