-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1200 V, 1A Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH112A by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X0887
|
Newark | Rectifier, 1.2Kv, 1A, Do-214Ac, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.9V, Reverse Recovery Time:75Ns, Forward Surge Current:18A, No. Of Pins:2 Pin Rohs Compliant: Yes |Stmicroelectronics STTH112A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 299033 |
|
$0.1020 | Buy Now |
DISTI #
STTH112A
|
Avnet Americas | Fast / Ultrafast Diode, 1.2 kV, 1 A, Single, 1.9 V, 75 ns, 18 A, 2 Pins, DO-214AC (SMA) - Tape and Reel (Alt: STTH112A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0731 / $0.0846 | Buy Now |
DISTI #
06X0887
|
Avnet Americas | Fast / Ultrafast Diode, 1.2 kV, 1 A, Single, 1.9 V, 75 ns, 18 A, 2 Pins, DO-214AC (SMA) - Bulk (Alt: 06X0887) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 93319 Partner Stock |
|
$0.1400 / $0.4220 | Buy Now |
DISTI #
STTH112A
|
Avnet Americas | Fast / Ultrafast Diode, 1.2 kV, 1 A, Single, 1.9 V, 75 ns, 18 A, 2 Pins, DO-214AC (SMA) - Tape and Reel (Alt: STTH112A) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0752 / $0.0798 | Buy Now |
|
STMicroelectronics | High Voltage Ultrafast Rectifier Diode RoHS: Compliant Min Qty: 1 | 69470 |
|
$0.1500 / $0.4500 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Bristol Electronics | 3100 |
|
RFQ | ||
DISTI #
STTH112A
|
TME | Diode: rectifying, SMD, 1.2kV, 1A, 75ns, SMA, Ufmax: 1.65V, Ifsm: 18A Min Qty: 1 | 4638 |
|
$0.1290 / $0.3670 | Buy Now |
|
Ameya Holding Limited | Diode: rectifying, SMD, 1.2kV, 1A, 75ns, SMA, Ufmax: 1.65V, Ifsm: 18A | 5000 |
|
RFQ | |
|
ComSIT USA | AVAILABLE EU | 6602 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH112A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH112A
STMicroelectronics
1200 V, 1A Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC, SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, SNUBBER DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.65 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 18 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |