-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 12 A Turbo 2 Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH12R06D by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3750
|
Newark | Rectifier Diode, single,600 V,30 A,2.9 V,45 Ns,100 A Rohs Compliant: Yes |Stmicroelectronics STTH12R06D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1287 |
|
$0.3580 | Buy Now |
DISTI #
26M3750
|
Avnet Americas | Diode Switching 600V 12A 2-Pin(2+Tab) TO-220AC Tube - Bulk (Alt: 26M3750) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 598 Partner Stock |
|
$0.6280 / $0.9930 | Buy Now |
DISTI #
STTH12R06D
|
Avnet Americas | Diode Switching 600V 12A 2-Pin(2+Tab) TO-220AC Tube - Rail/Tube (Alt: STTH12R06D) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.4029 / $0.4284 | Buy Now |
|
STMicroelectronics | 600 V, 12 A Turbo 2 Ultrafast Diode RoHS: Compliant Min Qty: 1 | 3146 |
|
$0.6200 / $0.8500 | Buy Now |
DISTI #
STTH12R06D
|
TME | Diode: rectifying, THT, 600V, 12A, tube, Ifsm: 100A, TO220AC, 25ns Min Qty: 1 | 707 |
|
$0.7100 / $1.1000 | Buy Now |
|
Ameya Holding Limited | STTH12T06 Series 12 A 600 V 45 ns Tandem Extra Fast Diode - TO-220AC | 6000 |
|
RFQ | |
|
ComSIT USA | TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, TO-220AC RoHS: Compliant |
|
|
RFQ | |
DISTI #
STTH12R06D
|
IBS Electronics | STTH12R06D Diode Ultra Fast Recovery Rectifier 600V 12A 2-Pin (2+, Tab) TO-220AC RoHS Min Qty: 373 Package Multiple: 1 | 1000 |
|
$1.1646 | Buy Now |
DISTI #
STTH12R06D
|
Avnet Silica | Diode Switching 600V 12A 2-Pin(2+Tab) TO-220AC Tube (Alt: STTH12R06D) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 22550 |
|
Buy Now | |
DISTI #
C1S730200423281
|
Chip1Stop | Diode Switching 600V 12A 2-Pin(2+Tab) TO-220AC Tube RoHS: Compliant pbFree: Yes Container: Tube | 710 |
|
$0.3960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH12R06D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH12R06D
STMicroelectronics
600 V, 12 A Turbo 2 Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AC | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.045 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH12R06D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH12R06D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT12S60CHKSA1 | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN | STTH12R06D vs IDT12S60CHKSA1 |
IDH12S60CAKSA1 | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon Carbide, TO-220, GREEN, PLASTIC PACKAGE-2 | STTH12R06D vs IDH12S60CAKSA1 |