-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 1 A Low Drop Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH1L06U by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9907939
|
Farnell | DIODE, ULTRAFAST, 1A, 600V RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 3770 |
|
$0.0934 / $0.1591 | Buy Now |
DISTI #
9907939RL
|
Farnell | DIODE, ULTRAFAST, 1A, 600V RoHS: Compliant Min Qty: 500 Lead time: 17 Weeks, 1 Days Container: Reel | 3770 |
|
$0.0934 / $0.0959 | Buy Now |
DISTI #
2354467
|
Farnell | DIODE, FAST, 1A, 600V, DO-214AA-2 RoHS: Compliant Min Qty: 2500 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.0732 / $0.0783 | Buy Now |
DISTI #
STTH1L06U
|
Avnet Americas | Diode Switching 600V 1A 2-Pin SMB T/R - Tape and Reel (Alt: STTH1L06U) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 152500 |
|
$0.0645 | Buy Now |
DISTI #
STTH1L06U
|
Avnet Americas | Diode Switching 600V 1A 2-Pin SMB T/R - Tape and Reel (Alt: STTH1L06U) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0632 / $0.0671 | Buy Now |
|
STMicroelectronics | 600 V, 1 A Low Drop Ultrafast Diode RoHS: Compliant Min Qty: 1 | 51668 |
|
$0.1000 / $0.2700 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 2527 |
|
$0.2281 / $0.8775 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
DISTI #
STTH1L06U
|
TME | Diode: rectifying, SMD, 600V, 1A, 80ns, SMB, Ufmax: 1.05V, Ifsm: 20A Min Qty: 1 | 86 |
|
$0.0830 / $0.3700 | Buy Now |
|
Ameya Holding Limited | STTH1L06 Series 1 A 1.05 V 80 ns Turbo 2 Ultrafast Rectifier SMT - DO-214AA | 603277 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH1L06U
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH1L06U
STMicroelectronics
600 V, 1 A Low Drop Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.08 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STTH1L06U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH1L06U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RU2(Z) | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | STTH1L06U vs RU2(Z) |
SUF18FL | Secos Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon | STTH1L06U vs SUF18FL |
STTH1L06A | STMicroelectronics | $0.1457 | 600 V, 1 A Low Drop Ultrafast Diode | STTH1L06U vs STTH1L06A |
S1JMHRSG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | STTH1L06U vs S1JMHRSG |
S1JMH | Taiwan Semiconductor | $0.2329 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | STTH1L06U vs S1JMH |
SUF18FL-C | Secos Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon | STTH1L06U vs SUF18FL-C |
CRG04A,LQ(M | Toshiba America Electronic Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon | STTH1L06U vs CRG04A,LQ(M |