-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 V, 2 A Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH2R02A by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1295255RL
|
Farnell | DIODE, ULTRAFAST, 2A, 200V, SMA RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 7509 |
|
$0.1067 / $0.1829 | Buy Now |
DISTI #
1295255
|
Farnell | DIODE, ULTRAFAST, 2A, 200V, SMA RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 7509 |
|
$0.1067 / $0.4014 | Buy Now |
DISTI #
STTH2R02A
|
Avnet Americas | Diode Switching 200V 2A 2-Pin SMA T/R - Tape and Reel (Alt: STTH2R02A) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0701 / $0.0746 | Buy Now |
DISTI #
STTH2R02A
|
Avnet Americas | Diode Switching 200V 2A 2-Pin SMA T/R - Tape and Reel (Alt: STTH2R02A) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0722 / $0.0766 | Buy Now |
|
STMicroelectronics | 200 V, 2 A Ultrafast Diode RoHS: Compliant Min Qty: 1 | 18768 |
|
$0.1500 / $0.4800 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 45 |
|
$0.3750 / $0.7500 | Buy Now |
DISTI #
STTH2R02A
|
TME | Diode: rectifying, SMD, 200V, 2A, 15ns, SMA, Ufmax: 0.7V, Ifsm: 75A Min Qty: 1 | 377 |
|
$0.1200 / $0.3500 | Buy Now |
|
Ameya Holding Limited | STTH2R02 Series 2 A 0.89 V 30 ns Ultrafast Recovery Diode Surface Mount -DO-214A | 2500 |
|
RFQ | |
|
ComSIT USA | ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon RoHS: Compliant |
|
|
RFQ | |
DISTI #
STTH2R02A
|
Avnet Silica | Diode Switching 200V 2A 2-Pin SMA T/R (Alt: STTH2R02A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Silica - 40000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH2R02A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH2R02A
STMicroelectronics
200 V, 2 A Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STTH2R02A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH2R02A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STTH2R02U | STMicroelectronics | $0.0390 | 200 V, 2 A Ultrafast Diode | STTH2R02A vs STTH2R02U |