-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 2 A, Turbo 2 Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X0892
|
Newark | Rectifier Diode, Single, 600 V, 2 A, 1.7 V, 50 Ns, 30 A Rohs Compliant: Yes |Stmicroelectronics STTH2R06A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2258 |
|
$0.1020 | Buy Now |
DISTI #
06X0892
|
Avnet Americas | Diode Switching 600V 2A 2-Pin SMA T/R - Bulk (Alt: 06X0892) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 2258 Partner Stock |
|
$0.1410 / $0.4530 | Buy Now |
DISTI #
STTH2R06A
|
Avnet Americas | Diode Switching 600V 2A 2-Pin SMA T/R - Tape and Reel (Alt: STTH2R06A) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0849 / $0.0866 | Buy Now |
|
STMicroelectronics | 600 V, 2 A, Turbo 2 Ultrafast Diode RoHS: Compliant Min Qty: 1 | 7092 |
|
$0.1600 / $0.4900 | Buy Now |
|
Bristol Electronics | 1046 |
|
RFQ | ||
|
Bristol Electronics | 435 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 11 | 385 |
|
$0.1828 / $0.4875 | Buy Now |
DISTI #
STTH2R06A
|
TME | Diode: rectifying, SMD, 600V, 2A, 35ns, SMA, Ufmax: 1V, Ifsm: 30A Min Qty: 1 | 0 |
|
$0.1040 / $0.3890 | RFQ |
|
Ameya Holding Limited | STTH2R06 Series 2 A 600 V 50 ns Surface Mount Ultrafast Diode - DO-214AC | 9435 |
|
RFQ | |
DISTI #
SMC-STTH2R06A
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 60000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH2R06A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH2R06A
STMicroelectronics
600 V, 2 A, Turbo 2 Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for STTH2R06A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH2R06A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STTH2R06U | STMicroelectronics | $0.1803 | 600 V, 2 A, Turbo 2 Ultrafast Diode | STTH2R06A vs STTH2R06U |
CMF01(TE12L,Q,M) | Toshiba America Electronic Components | Check for Price | DIODE FAST REC 600V 2A M-FLAT | STTH2R06A vs CMF01(TE12L,Q,M) |
D90FF06 | Voltage Multipliers Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DIE-1 | STTH2R06A vs D90FF06 |
SJPL-H6 | Sanken Electric Co Ltd | Check for Price | Rectifier Diode, | STTH2R06A vs SJPL-H6 |
D90F06 | Voltage Multipliers Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DIE-1 | STTH2R06A vs D90F06 |