-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 30 A dual Turbo 2 Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH30R06CW by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M8664
|
Newark | Rectifier Diode, Dual Common Cathode, 600 V, 15 A, 2.9 V, 50 Ns, 120 A Rohs Compliant: Yes |Stmicroelectronics STTH30R06CW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1055 |
|
$1.6900 / $3.0900 | Buy Now |
DISTI #
84AC2940
|
Newark | Aid Rectifier Rohs Compliant: Yes |Stmicroelectronics STTH30R06CW RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$1.8400 | Buy Now |
DISTI #
STTH30R06CW
|
Avnet Americas | Ultrafast Diode, 600 V, 30 A, Dual Common Cathode, 2.9 V, 50 ns, 120 A, TO-247, 3 Pins - Rail/Tube (Alt: STTH30R06CW) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Tube | 79 |
|
$1.3008 / $1.3805 | Buy Now |
|
STMicroelectronics | 600 V, 30 A dual Turbo 2 Ultrafast Diode RoHS: Compliant Min Qty: 1 | 1875 |
|
$1.4000 / $2.7700 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
DISTI #
STTH30R06CW
|
TME | Diode: rectifying, THT, 600V, 30A, tube, Ifsm: 120A, TO247-3, 50ns Min Qty: 1 | 9 |
|
$2.4900 / $3.4900 | Buy Now |
|
Ameya Holding Limited | STTH30R06 Series 15 A 1.8 V 50 ns Turbo 2 Ultrafast Rectifier - TO-247 | 600 |
|
RFQ | |
|
ComSIT USA | TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-247 RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-STTH30R06CW
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1507 |
|
RFQ | |
DISTI #
STTH30R06CW
|
Avnet Silica | Ultrafast Diode, 600 V, 30 A, Dual Common Cathode, 2.9 V, 50 ns, 120 A, TO-247, 3 Pins (Alt: STTH30R06CW) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | Silica - 600 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH30R06CW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH30R06CW
STMicroelectronics
600 V, 30 A dual Turbo 2 Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |