-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 V, 4 A High Effiency Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH4R02S by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1697525
|
Farnell | DIODE, RECTIFIER ULTRAFAST, 4A SMC RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 4414 |
|
$0.2748 / $0.5975 | Buy Now |
DISTI #
1697525RL
|
Farnell | DIODE, RECTIFIER ULTRAFAST, 4A SMC RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 4414 |
|
$0.2748 / $0.2929 | Buy Now |
DISTI #
STTH4R02S
|
Avnet Americas | Fast / Ultrafast Diode, 200 V, 4 A, Single, 1.05 V, 24 ns, 70 A, 2 Pins, DO-214AB (SMC) - Tape and Reel (Alt: STTH4R02S) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 140000 |
|
$0.0656 | Buy Now |
DISTI #
STTH4R02S
|
Avnet Americas | Fast / Ultrafast Diode, 200 V, 4 A, Single, 1.05 V, 24 ns, 70 A, 2 Pins, DO-214AB (SMC) - Tape and Reel (Alt: STTH4R02S) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0698 / $0.0746 | Buy Now |
|
STMicroelectronics | _ RoHS: Compliant Min Qty: 1 | 12917 |
|
$0.2000 / $0.5600 | Buy Now |
|
Bristol Electronics | 2486 |
|
RFQ | ||
|
Bristol Electronics | 1793 |
|
RFQ | ||
DISTI #
STTH4R02S
|
TME | Diode: rectifying, SMD, 200V, 4A, 16ns, SMC, Ufmax: 0.76V, Ifsm: 70A Min Qty: 3 | 1196 |
|
$0.1910 / $0.3400 | Buy Now |
|
ComSIT USA | ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
DISTI #
STTH4R02S
|
Avnet Silica | Fast Ultrafast Diode 200 V 4 A Single 105 V 24 ns 70 A 2 Pins DO214AB SMC (Alt: STTH4R02S) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Silica - 777500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH4R02S
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH4R02S
STMicroelectronics
200 V, 4 A High Effiency Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.83 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH4R02S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH4R02S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S3DHR6G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | STTH4R02S vs S3DHR6G |
S3D_NL | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | STTH4R02S vs S3D_NL |
S3D | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | STTH4R02S vs S3D |
S3D | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 2.5A, 200V V(RRM) | STTH4R02S vs S3D |
S3D-E3/9AT | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | STTH4R02S vs S3D-E3/9AT |
S3D | General Instrument Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, | STTH4R02S vs S3D |
S3D+ | SPC Multicomp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SMC, 2 PIN | STTH4R02S vs S3D+ |
S3DM6 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | STTH4R02S vs S3DM6 |
S3D | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | STTH4R02S vs S3D |
S3DR7G | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | STTH4R02S vs S3DR7G |