-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1200 V, 5 A Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH512B-TR by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X0071
|
Newark | Rectifier, 1.2Kv, 5A, To-252, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:5A, Diode Configuration:Single, Forward Voltage Max:2.2V, Reverse Recovery Time:95Ns, Forward Surge Current:55A, No. Of Pins:3 Pin Rohs Compliant: Yes |Stmicroelectronics STTH512B-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2853 |
|
$0.2840 | Buy Now |
DISTI #
STTH512B-TR
|
Avnet Americas | Diode Switching 1.2KV 5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STTH512B-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1586 / $0.1794 | Buy Now |
DISTI #
01X0071
|
Avnet Americas | Diode Switching 1.2KV 5A 3-Pin(2+Tab) DPAK T/R - Product that comes on tape, but is not reeled (Alt: 01X0071) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 2853 Partner Stock |
|
$0.4370 / $0.6810 | Buy Now |
|
STMicroelectronics | Ultrafast recovery - 1200 V diode RoHS: Compliant Min Qty: 1 | 5085 |
|
$0.3100 / $0.6800 | Buy Now |
DISTI #
STTH512B-TR
|
TME | Diode: rectifying, SMD, 1.2kV, 5A, 48ns, DPAK, Ufmax: 1.25V, Ifsm: 55A Min Qty: 1 | 0 |
|
$0.3080 / $0.5460 | RFQ |
DISTI #
STTH512B-TR
|
Avnet Silica | Diode Switching 12KV 5A 3Pin2Tab DPAK TR (Alt: STTH512B-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Silica - 87500 |
|
Buy Now | |
DISTI #
C1S730200335959
|
Chip One Stop | Diode Switching 1.2KV 5A 3-Pin(2+Tab) DPAK T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2450 |
|
$0.6570 / $0.6650 | Buy Now |
DISTI #
STTH512B-TR
|
EBV Elektronik | Diode Switching 12KV 5A 3Pin2Tab DPAK TR (Alt: STTH512B-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | EBV - 35000 |
|
Buy Now | |
|
LCSC | 2.2V5A 95ns 5A 1.2kV DPAK Fast Recovery / High Efficiency Diodes ROHS | 1656 |
|
$0.3199 / $0.3398 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH512B-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH512B-TR
STMicroelectronics
1200 V, 5 A Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, SNUBBER DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.9 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.095 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STTH512B-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH512B-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STTH512B | STMicroelectronics | Check for Price | Ultrafast recovery - 1200 V diode | STTH512B-TR vs STTH512B |