-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 8 A Turbo 2 Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH8R06FP by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9908048
|
Farnell | DIODE, ULTRAFAST, 8A, 600V RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 196 |
|
$0.4049 / $1.0460 | Buy Now |
DISTI #
STTH8R06FP
|
Avnet Americas | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220FPAC Tube - Rail/Tube (Alt: STTH8R06FP) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3257 / $0.3463 | Buy Now |
|
STMicroelectronics | 600 V, 8 A Turbo 2 Ultrafast Diode RoHS: Compliant Min Qty: 1 | 652 |
|
$0.5200 / $1.2700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 2000 |
|
$0.9652 / $2.9250 | Buy Now |
DISTI #
STTH8R06FP
|
TME | Diode: rectifying, THT, 600V, 8A, tube, Ifsm: 80A, TO220FPAC, 25ns Min Qty: 1 | 95 |
|
$0.4600 / $0.9510 | Buy Now |
DISTI #
STTH8R06FP
|
Avnet Silica | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220FPAC Tube (Alt: STTH8R06FP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 29200 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 2.9V@8A 45ns 8A 600V TO-220FP-AC Fast Recovery / High Efficiency Diodes ROHS | 1000 |
|
$0.2364 / $0.4474 | Buy Now |
DISTI #
STTH8R06FP
|
EBV Elektronik | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220FPAC Tube (Alt: STTH8R06FP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 1950 |
|
Buy Now | |
|
LCSC | 2.9V8A 45ns 8A 600V TO-220FP-AC Fast Recovery / High Efficiency Diodes ROHS | 1000 |
|
$0.2462 / $0.4660 | Buy Now |
|
Win Source Electronics | DIODE GEN PURP 600V 8A TO220FP | 43400 |
|
$0.2640 / $0.3960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH8R06FP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH8R06FP
STMicroelectronics
600 V, 8 A Turbo 2 Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AC | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-220FPAC, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.045 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH8R06FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH8R06FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NHPJ08S600G | onsemi | Check for Price | Power Rectifier, Ultrafast, 8.0 A, 600 V, TO-220 Fullpack, 2-Lead, 50-TUBE | STTH8R06FP vs NHPJ08S600G |
STTH8R06DI | STMicroelectronics | Check for Price | 8A, 600V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2 | STTH8R06FP vs STTH8R06DI |