Part Details for STU 160/2X115 by Block USA Inc.
Overview of STU 160/2X115 by Block USA Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STU 160/2X115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y2179
|
Newark | Transformer, Isolation, 115Vac, 160Va, Chassis Mount Transformer Type:Open Style Control And Safety Isolating, Secondary Voltages:2 X 115V, Power Rating:160Va, Frequency Range:50Hz/60Hz, Current Rating:-, Isolation Voltage:- Rohs Compliant: Yes |Block STU 160/2X115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.6000 | Buy Now |
DISTI #
70904253
|
RS | Transformer, control & isolation, 160VA, 210-540Vi, 2x115Vo | Block USA STU 160/2X115 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$83.0800 / $96.6000 | Buy Now |