Part Details for STU 250/2X115 by Block USA Inc.
Overview of STU 250/2X115 by Block USA Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STU 250/2X115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X6718
|
Newark | Transformer, Iso, 115Vac, 250Va, Chassis Mount Transformer Type:Open Style Control And Safety Isolating, Secondary Voltages:2 X 115V, Power Rating:250Va, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Single Secondary Rohs Compliant: Yes |Block STU 250/2X115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$103.2500 | Buy Now |
DISTI #
70904257
|
RS | Transformer, control & isolation, 250VA, 210-540Vi, 2x115Vo | Block USA STU 250/2X115 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$91.8900 / $103.2500 | Buy Now |