-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 800 V, 2.1 Ohm typ., 3 A MDmesh K5 Power MOSFET in IPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-14578-5-ND
|
DigiKey | MOSFET N-CH 800V 3A IPAK Min Qty: 1 Lead time: 14 Weeks Container: Tube |
2983 In Stock |
|
$0.6604 / $1.5700 | Buy Now |
DISTI #
STU4N80K5
|
Avnet Americas | Trans MOSFET N-CH 800V 3A 3-Pin IPAK Tube - Rail/Tube (Alt: STU4N80K5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.7370 / $0.7687 | Buy Now |
DISTI #
511-STU4N80K5
|
Mouser Electronics | MOSFET N-Ch 800V 2.1Ohm typ 3A Zener-protected RoHS: Compliant | 2966 |
|
$0.6600 / $1.5700 | Buy Now |
|
STMicroelectronics | N-channel 800 V, 2.1 Ohm typ., 3 A MDmesh K5 Power MOSFET in IPAK package RoHS: Compliant Min Qty: 1 | 2966 |
|
$0.8600 / $1.5400 | Buy Now |
|
Future Electronics | N-Channel 800 V 2.5 Ohm Through Hole MDmesh K5 Power Mosfet - IPAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tube | 0Tube |
|
$0.6700 | Buy Now |
|
Future Electronics | N-Channel 800 V 2.5 Ohm Through Hole MDmesh K5 Power Mosfet - IPAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tube | 0Tube |
|
$0.6700 | Buy Now |
|
Future Electronics | N-Channel 800 V 2.5 Ohm Through Hole MDmesh K5 Power Mosfet - IPAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.6700 / $0.7850 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | 240 |
|
$1.2876 / $2.7840 | Buy Now | |
DISTI #
STU4N80K5
|
TME | Transistor: N-MOSFET, unipolar, 800V, 3A, Idm: 12A, 60W, IPAK Min Qty: 1 | 0 |
|
$0.9100 / $1.3700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STU4N80K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STU4N80K5
STMicroelectronics
N-channel 800 V, 2.1 Ohm typ., 3 A MDmesh K5 Power MOSFET in IPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | IPAK-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 74.5 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 2.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Pulsed Drain Current-Max (IDM) | 12 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |