-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 800 V, 0.95 Ohm typ., 5 A MDmesh K5 Power MOSFET in a IPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y8849
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STU7LN80K5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-16498-5-ND
|
DigiKey | MOSFET N-CH 800V 5A IPAK Min Qty: 1 Lead time: 14 Weeks Container: Tube |
3000 In Stock |
|
$0.8728 / $2.0800 | Buy Now |
DISTI #
STU7LN80K5
|
Avnet Americas | N-channel 800 V, 0.95 Ω typ., 5 A MDmesh K5 - Rail/Tube (Alt: STU7LN80K5) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.9740 / $1.0159 | Buy Now |
DISTI #
511-STU7LN80K5
|
Mouser Electronics | MOSFET N-channel 800 V, 0.95 Ohm typ 5 A MDmesh K5 Power MOSFET in a IPAK package RoHS: Compliant | 0 |
|
$0.8720 / $0.9020 | Order Now |
DISTI #
V79:2366_27121591
|
Arrow Electronics | Trans MOSFET N-CH 800V 5A 3-Pin(3+Tab) IPAK Tube Min Qty: 1 Package Multiple: 1 Date Code: 2150 | Americas - 14 |
|
$0.8363 / $1.0100 | Buy Now |
|
STMicroelectronics | N-channel 800 V, 0.95 Ohm typ., 5 A MDmesh K5 Power MOSFET in a IPAK package RoHS: Compliant Min Qty: 1 | 0 |
|
$1.1500 / $2.0400 | Buy Now |
|
Future Electronics | MOSFET N-channel 800 V, 0.95 Ohm typ., 5 A MDmesh K5 Power MOSFET in a IPAK pack RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.8550 / $1.0000 | Buy Now |
|
Future Electronics | MOSFET N-channel 800 V, 0.95 Ohm typ., 5 A MDmesh K5 Power MOSFET in a IPAK pack RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.8550 / $1.0000 | Buy Now |
DISTI #
66679858
|
Verical | Trans MOSFET N-CH 800V 5A 3-Pin(3+Tab) IPAK Tube Min Qty: 8 Package Multiple: 1 Date Code: 2150 | Americas - 14 |
|
$0.8363 / $1.0100 | Buy Now |
DISTI #
STU7LN80K5
|
EBV Elektronik | Trans IGBT Chip N-CH 600V 60A 3-Pin D2PAK T/R (Alt: STU7LN80K5) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STU7LN80K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STU7LN80K5
STMicroelectronics
N-channel 800 V, 0.95 Ohm typ., 5 A MDmesh K5 Power MOSFET in a IPAK package
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |