-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2876
|
Newark | Usb Transceiver, 12Mbps, -40 To 85Deg C Rohs Compliant: Yes |Stmicroelectronics STUSB03EQR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0100 / $2.0500 | Buy Now |
DISTI #
497-8055-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 16QFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7925 In Stock |
|
$0.8181 / $1.8600 | Buy Now |
DISTI #
STUSB03EQR
|
Avnet Americas | USB Transceiver 1TR 12Mbps 16-Pin QFN EP T/R - Tape and Reel (Alt: STUSB03EQR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.8507 / $0.8873 | Buy Now |
DISTI #
511-STUSB03EQR
|
Mouser Electronics | USB Interface IC USB Transceiver RoHS: Compliant | 1560 |
|
$0.8080 / $1.8600 | Buy Now |
|
STMicroelectronics | USB Transceiver RoHS: Compliant Min Qty: 1 | 1560 |
|
$1.0900 / $1.8200 | Buy Now |
|
Future Electronics | STUSB03E Series 5.5 V 12 Mbps SMT Single Chip USB Transceiver - QFN-16 (3x3) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.8150 / $1.1000 | Buy Now |
|
Future Electronics | STUSB03E Series 5.5 V 12 Mbps SMT Single Chip USB Transceiver - QFN-16 (3x3) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8150 | Buy Now |
|
Rochester Electronics | STUSB03E - USB TRANSCEIVER RoHS: Compliant Status: Active Min Qty: 1 | 96000 |
|
$0.8925 / $1.0500 | Buy Now |
DISTI #
STUSB03EQR
|
Avnet Americas | USB Transceiver 1TR 12Mbps 16-Pin QFN EP T/R - Tape and Reel (Alt: STUSB03EQR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.8507 / $0.8873 | Buy Now |
DISTI #
STUSB03EQR
|
Avnet Americas | USB Transceiver 1TR 12Mbps 16-Pin QFN EP T/R - Tape and Reel (Alt: STUSB03EQR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.8507 / $0.8873 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STUSB03EQR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STUSB03EQR
STMicroelectronics
USB Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, LEAD FREE, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.00002 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 18 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 3.6 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 300 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for STUSB03EQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STUSB03EQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2550BMLTR | LINE TRANSCEIVER, QCC16, MLF-16 | Rochester Electronics LLC | STUSB03EQR vs MIC2550BMLTR |
MAX3450EETE-T | Line Transceiver, 1 Func, 1 Driver, 3 Rcvr, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220C, TQFN-16 | Maxim Integrated Products | STUSB03EQR vs MAX3450EETE-T |
MIC2550AYMLTR | LINE TRANSCEIVER, QCC16, LEAD FREE, MLF-16 | Rochester Electronics LLC | STUSB03EQR vs MIC2550AYMLTR |
MIC2550YMLTR | LINE TRANSCEIVER, QCC16, LEAD FREE, MLF-16 | Micrel Inc | STUSB03EQR vs MIC2550YMLTR |
MAX3456EETE+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 | Maxim Integrated Products | STUSB03EQR vs MAX3456EETE+T |
MAX3450EETE+T | Line Transceiver, 1 Func, 1 Driver, 3 Rcvr, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220C, TQFN-16 | Maxim Integrated Products | STUSB03EQR vs MAX3450EETE+T |
MAX3450EEUD | LINE TRANSCEIVER, PDSO14, 4.40 MM, TSSOP-14 | Rochester Electronics LLC | STUSB03EQR vs MAX3450EEUD |
MAX3450EETE+ | Line Transceiver, 1 Func, 1 Driver, 3 Rcvr, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220C, TQFN-16 | Maxim Integrated Products | STUSB03EQR vs MAX3450EETE+ |
MIC2550BML | LINE TRANSCEIVER, QCC16, MLF-16 | Rochester Electronics LLC | STUSB03EQR vs MIC2550BML |
MIC2550BTS | LINE TRANSCEIVER, PDSO14, TSSOP-14 | Rochester Electronics LLC | STUSB03EQR vs MIC2550BTS |