Part Details for STV-072A25XX by Mitsumi Electric Co Ltd
Overview of STV-072A25XX by Mitsumi Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STV-072A25XX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK5779
|
Newark | Tactile Switch, 0.02A, 15Vdc, Smd, 2.5N, Product Range:Stv Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:2.5N, Contact Rating:20Ma At 15Vdc, Ip Rating:- |Mitsumi STV-072A25XX Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5040 | Buy Now |
|
Onlinecomponents.com | Tactile Switch, SPST-NO, 0.02A 15V RoHS: Compliant | 0 |
|
$0.2500 / $0.3710 | Buy Now |