Part Details for STV-A800/512 by HGST a Western Digital Company
Overview of STV-A800/512 by HGST a Western Digital Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U9111AA8000BP | Amphenol Communications Solutions | CXP, High Speed Input Output Connector, DUST COVER | |
MRJR5A8001 | Amphenol Communications Solutions | Rugged RJ45, Gen 2, Right Angle on PCB with wiring holes | |
SIT8944BI-22-33EA8.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator |
Price & Stock for STV-A800/512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | 512MB (kit of 4) SimpleTech -pin EDO Memory for Digital Desktop/Workstation PB8MA-AF | 1 |
|
$1,060.5100 | Buy Now |