Part Details for STV-WV20 by Metcal
Overview of STV-WV20 by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X95840WV20IZ-2.7T1 | Renesas Electronics Corporation | Quad Digital Controlled Potentiometers (XDCP™); Low Noise/Low Power/I2C® Bus/256 Taps | |
X95840WV20IZ-2.7 | Renesas Electronics Corporation | Quad Digital Controlled Potentiometers (XDCP™); Low Noise/Low Power/I2C® Bus/256 Taps |
Price & Stock for STV-WV20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M4684
|
Newark | Tip, Conical, Wave Hoof, 2Mm (0.079In) |Metcal STV-WV20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.2400 | Buy Now |
DISTI #
745-STV-WV20
|
Mouser Electronics | Soldering Irons Tip Conical Wave Hoof 2mm (0.079in) RoHS: Compliant | 0 |
|
$31.0000 | Order Now |
DISTI #
STV-WV20
|
TME | Tip, minispoon, 2mm, 366°C, for soldering station Min Qty: 1 | 0 |
|
$34.9800 / $35.7300 | RFQ |
DISTI #
551SO7741
|
Techni-Tool, Inc. | Metcal STV-WV20 Soldering Tip, Rework, Conical, Wave Hoof, 2.0 mm (0.079"), STV Series | 0 |
|
$31.0000 | Buy Now |
DISTI #
551SO7741
|
TestEquity LLC | Metcal STV-WV20 Soldering Tip, Rework, Conical, Wave Hoof, 2.0 mm (0.079"), STV Series | 0 |
|
$31.0000 | Buy Now |