Part Details for STV160NF02LT4 by STMicroelectronics
Overview of STV160NF02LT4 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for STV160NF02LT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Quest Components | 56 |
|
$12.9500 / $15.7500 | Buy Now | |
|
Quest Components | 37 |
|
$11.3400 / $16.8000 | Buy Now |
Part Details for STV160NF02LT4
STV160NF02LT4 CAD Models
STV160NF02LT4 Part Data Attributes
|
STV160NF02LT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STV160NF02LT4
STMicroelectronics
160A, 20V, 0.0035ohm, N-CHANNEL, Si, POWER, MOSFET, SO-10, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT | |
Package Description | SO-10, 10 PIN | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1500 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 160 A | |
Drain-source On Resistance-Max | 0.0035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 640 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STV160NF02LT4
This table gives cross-reference parts and alternative options found for STV160NF02LT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STV160NF02LT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STV160NF03LAT4 | 160A, 30V, 0.004ohm, N-CHANNEL, Si, POWER, MOSFET, SO-10, 10 PIN | STMicroelectronics | STV160NF02LT4 vs STV160NF03LAT4 |
STV160NF02LAT4 | 160A, 20V, 0.0037ohm, N-CHANNEL, Si, POWER, MOSFET, POWER, SO-10 | STMicroelectronics | STV160NF02LT4 vs STV160NF02LAT4 |