There are no models available for this part yet.
Overview of STV160NF03L by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for STV160NF03L by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 212 |
|
RFQ | ||||
Quest Components | 160 A, 30 V, 0.0038 ohm, N-CHANNEL, Si, POWER, MOSFET | 180 |
|
$1.9600 / $4.2000 | Buy Now | ||
Quest Components | 160 A, 30 V, 0.0038 ohm, N-CHANNEL, Si, POWER, MOSFET | 169 |
|
$1.6800 / $3.6000 | Buy Now |
CAD Models for STV160NF03L by STMicroelectronics
Part Data Attributes for STV160NF03L by STMicroelectronics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
SOT
|
Package Description
|
SMALL OUTLINE, R-PDSO-G10
|
Pin Count
|
10
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
ULTRA-LOW RESISTANCE
|
Avalanche Energy Rating (Eas)
|
1000 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
30 V
|
Drain Current-Max (ID)
|
160 A
|
Drain-source On Resistance-Max
|
0.0038 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G10
|
Number of Elements
|
1
|
Number of Terminals
|
10
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
160 W
|
Pulsed Drain Current-Max (IDM)
|
640 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|