Part Details for STV160NF03LT4 by STMicroelectronics
Overview of STV160NF03LT4 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for STV160NF03LT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-3252-2-ND
|
DigiKey | MOSFET N-CH 30V 160A 10POWERSO Min Qty: 600 Container: Tape & Reel (TR) |
87 In Stock |
|
$3.1941 / $3.7875 | Buy Now |
|
Bristol Electronics | 1200 |
|
RFQ | ||
|
Bristol Electronics | 851 |
|
RFQ | ||
|
Quest Components | 960 |
|
$2.3040 / $4.6080 | Buy Now |
Part Details for STV160NF03LT4
STV160NF03LT4 CAD Models
STV160NF03LT4 Part Data Attributes
|
STV160NF03LT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STV160NF03LT4
STMicroelectronics
160A, 30V, 0.0038ohm, N-CHANNEL, Si, POWER, MOSFET, POWER, SO-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT | |
Package Description | POWER, SO-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 1000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 160 A | |
Drain-source On Resistance-Max | 0.0038 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G10 | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 640 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STV160NF03LT4
This table gives cross-reference parts and alternative options found for STV160NF03LT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STV160NF03LT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STV160NF03LAT4 | 160A, 30V, 0.004ohm, N-CHANNEL, Si, POWER, MOSFET, SO-10, 10 PIN | STMicroelectronics | STV160NF03LT4 vs STV160NF03LAT4 |
STV160NF02LAT4 | 160A, 20V, 0.0037ohm, N-CHANNEL, Si, POWER, MOSFET, POWER, SO-10 | STMicroelectronics | STV160NF03LT4 vs STV160NF02LAT4 |