Part Details for STV8.35LF260Q by CIT Relay & Switch
Overview of STV8.35LF260Q by CIT Relay & Switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STV8.35LF260Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2449-STV8.35LF260Q-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 48V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
9886 In Stock |
|
$0.3132 / $0.4800 | Buy Now |