Part Details for STV9553 by STMicroelectronics
Overview of STV9553 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Part Details for STV9553
STV9553 CAD Models
STV9553 Part Data Attributes:
|
STV9553
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STV9553
STMicroelectronics
3 CHANNEL, VIDEO AMPLIFIER, PZIP11, PLASTIC, CLIPWATT-11
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZIP | |
Package Description | ZIP, ZIP11,.1,.1,67 | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | IT ALSO REQUIRES 20V TO 115V SUPPLY | |
Bandwidth-Nom | 29000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PZIP-T11 | |
Length | 20 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP11,.1,.1,67 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 14.65 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Width | 3 mm |
Alternate Parts for STV9553
This table gives cross-reference parts and alternative options found for STV9553. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STV9553, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA9535 | 3 CHANNEL, VIDEO AMPLIFIER, PZIP11, PLASTIC, CLIPWATT-11 | STMicroelectronics | STV9553 vs TDA9535 |
STV9556 | 3 CHANNEL, VIDEO AMPLIFIER, PZIP11, PLASTIC, CLIPWATT-11 | STMicroelectronics | STV9553 vs STV9556 |
TDA9535L | 3 CHANNEL, VIDEO AMPLIFIER, PZIP11, PLASTIC, CLIPWATT-11 | STMicroelectronics | STV9553 vs TDA9535L |