-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 800 V, 0.78 Ohm, 9 A Zener-protected SuperMESH(TM) Power MOSFETs in TO-247 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STW10NK80Z by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3810
|
Newark | Mosfet, N, To-247, Channel Type:N Channel, Drain Source Voltage Vds:800V, Continuous Drain Current Id:9A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.75V, Power Dissipation:160W Rohs Compliant: Yes |Stmicroelectronics STW10NK80Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$2.4800 / $5.8200 | Buy Now |
DISTI #
98AC2776
|
Newark | Ptd High Voltage Rohs Compliant: Yes |Stmicroelectronics STW10NK80Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $5.3700 | Buy Now |
DISTI #
STW10NK80Z
|
Avnet Americas | Trans MOSFET N-CH 800V 9A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STW10NK80Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 1000 |
|
$1.9370 | Buy Now |
DISTI #
26M3810
|
Avnet Americas | Trans MOSFET N-CH 800V 9A 3-Pin(3+Tab) TO-247 Tube - Bulk (Alt: 26M3810) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 Partner Stock |
|
$2.5700 / $5.3300 | Buy Now |
|
STMicroelectronics | N-channel 800 V, 0.78 Ohm, 9 A Zener-protected SuperMESH(TM) Power MOSFETs in TO-247 package RoHS: Compliant Min Qty: 1 | 324 |
|
$2.3600 / $5.5800 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
DISTI #
STW10NK80Z
|
TME | Transistor: N-MOSFET, unipolar, 800V, 6A, 160W, TO247 Min Qty: 1 | 181 |
|
$1.8300 / $4.4300 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
STW10NK80Z
|
Avnet Silica | Trans MOSFET N-CH 800V 9A 3-Pin(3+Tab) TO-247 Tube (Alt: STW10NK80Z) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | Silica - 2880 |
|
Buy Now | |
DISTI #
STW10NK80Z
|
EBV Elektronik | Trans MOSFET N-CH 800V 9A 3-Pin(3+Tab) TO-247 Tube (Alt: STW10NK80Z) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | EBV - 1170 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STW10NK80Z
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW10NK80Z
STMicroelectronics
N-channel 800 V, 0.78 Ohm, 9 A Zener-protected SuperMESH(TM) Power MOSFETs in TO-247 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247 | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 290 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 0.9 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 160 W | |
Pulsed Drain Current-Max (IDM) | 36 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STW10NK80Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STW10NK80Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STD2HNK60Z-1 | STMicroelectronics | Check for Price | N-channel 600 V, 3.5 Ohm typ., 2 A SuperMESH Power MOSFET in an IPAK package | STW10NK80Z vs STD2HNK60Z-1 |
STD12NF06L-1 | STMicroelectronics | $0.3997 | N-channel 60 V, 0.08 Ohm typ., 12 A STripFET II Power MOSFET in a IPAK package | STW10NK80Z vs STD12NF06L-1 |
STD86N3LH5 | STMicroelectronics | $0.6906 | Automotive-grade N-channel 30 V, 0.0045 Ohm typ., 80 A STripFET H5 Power MOSFET in a DPAK package | STW10NK80Z vs STD86N3LH5 |
STW52NK25Z | STMicroelectronics | $4.2586 | N-channel 250 V, 0.033 Ohm typ., 52 A, Zener protected SuperMESH Power MOSFET in TO-247 package | STW10NK80Z vs STW52NK25Z |
STP9NK50Z | STMicroelectronics | $1.1489 | N-Channel 500V - 0.72 Ohm - 7.2A TO-220 Zener-Protected SuperMESH™ Power MOSFET | STW10NK80Z vs STP9NK50Z |
STP45NF06 | STMicroelectronics | $0.7910 | N-channel 60 V, 0.22 Ohm typ., 38 A, STripFET(TM) II Power MOSFET in a TO-220 package | STW10NK80Z vs STP45NF06 |
IRFB4310ZPBF | Infineon Technologies AG | $1.8969 | Power Field-Effect Transistor, 120A I(D), 100V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 | STW10NK80Z vs IRFB4310ZPBF |
STD16NF06T4 | STMicroelectronics | $0.4745 | N-channel 100V - 0.019Y - 80A - TO-220 - D2PAK - I2PAK | STW10NK80Z vs STD16NF06T4 |
STW7NK90Z | STMicroelectronics | $1.7264 | N-channel 900 V, 1.56 Ohm typ., 5.8 A SuperMESH Power MOSFET in a TO-247 package | STW10NK80Z vs STW7NK90Z |
APT50M75LLLG | Microchip Technology Inc | $21.2335 | Power Field-Effect Transistor, 57A I(D), 500V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA | STW10NK80Z vs APT50M75LLLG |