-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 1000 V, 0.56 Ohm typ., 13 A SuperMESH Power MOSFET in a TO-247 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STW13NK100Z by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M2218
|
Newark | Power Mosfet, N Channel, 13 A, 1 Kv, 700 Mohm, 10 V, 3.75 V Rohs Compliant: No |Stmicroelectronics STW13NK100Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2344 |
|
$7.5500 / $9.7900 | Buy Now |
DISTI #
STW13NK100Z
|
Avnet Americas | Trans MOSFET N-CH 1KV 13A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STW13NK100Z) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$5.7554 / $6.1151 | Buy Now |
|
STMicroelectronics | N-channel 1000 V, 0.56 Ohm typ., 13 A SuperMESH Power MOSFET in a TO-247 package RoHS: Compliant Min Qty: 1 | 527 |
|
$6.0000 / $8.5300 | Buy Now |
|
Bristol Electronics | 31 |
|
RFQ | ||
DISTI #
STW13NK100Z
|
TME | Transistor: N-MOSFET, unipolar, 1000V, 8.2A, 350W, TO247, ESD Min Qty: 1 | 117 |
|
$6.1600 / $9.8200 | Buy Now |
|
ComSIT USA | N-CHANNEL 1000V-0.56OHM-13A-TO-247 ZENER-PROTECTED SUPERMESH POWER MOSFET Power Field-Effect Transistor, 13A I(D), 1000V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC , ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
STW13NK100Z
|
Avnet Silica | Trans MOSFET NCH 1KV 13A 3Pin3Tab TO247 Tube (Alt: STW13NK100Z) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | Silica - 21240 |
|
Buy Now | |
DISTI #
STW13NK100Z
|
EBV Elektronik | Trans MOSFET NCH 1KV 13A 3Pin3Tab TO247 Tube (Alt: STW13NK100Z) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | EBV - 3510 |
|
Buy Now | |
|
LCSC | 1kV 13A 350W 0.710V6.5A 4.5V 1 N-channel TO-247-3 MOSFETs ROHS | 20 |
|
$6.5253 / $9.4000 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 1KV 13A TO-247 | 6000 |
|
$6.7385 / $8.7038 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STW13NK100Z
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW13NK100Z
STMicroelectronics
N-channel 1000 V, 0.56 Ohm typ., 13 A SuperMESH Power MOSFET in a TO-247 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247AC | |
Package Description | TO-247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 700 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.7 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 350 W | |
Pulsed Drain Current-Max (IDM) | 52 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STW13NK100Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STW13NK100Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STP45NF06 | STMicroelectronics | $0.7451 | N-channel 60 V, 0.22 Ohm typ., 38 A, STripFET(TM) II Power MOSFET in a TO-220 package | STW13NK100Z vs STP45NF06 |
IRFB4310ZPBF | Infineon Technologies AG | $1.8969 | Power Field-Effect Transistor, 120A I(D), 100V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 | STW13NK100Z vs IRFB4310ZPBF |
STD86N3LH5 | STMicroelectronics | $0.6877 | Automotive-grade N-channel 30 V, 0.0045 Ohm typ., 80 A STripFET H5 Power MOSFET in a DPAK package | STW13NK100Z vs STD86N3LH5 |
STP5NK60Z | STMicroelectronics | $1.0413 | N-channel 600 V, 1.2 Ohm typ., 5 A SuperMESH Power MOSFET in TO-220 package | STW13NK100Z vs STP5NK60Z |
STP90NF03L | STMicroelectronics | Check for Price | N-Channel 30V - 0.0056Ohm - 90A - TO-220 LOOhm GATE CHARGE StripFET(TM) II POWER MOSFET | STW13NK100Z vs STP90NF03L |
STW29NK50Z | STMicroelectronics | Check for Price | 31A, 500V, 0.13ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AC, TO-247, 3 PIN | STW13NK100Z vs STW29NK50Z |
STP14NF12 | STMicroelectronics | Check for Price | N-Channel 120V - 0.16Ohm - 14A - TO-220 LOOhm GATE CHARGE StripFET(TM) POWER MOSFET | STW13NK100Z vs STP14NF12 |
STP11NK50Z | STMicroelectronics | $1.4587 | N-channel 500 V, 0.48 Ohm typ., 10 A SuperMESH Power MOSFET in TO-220 package | STW13NK100Z vs STP11NK50Z |
STB140NF75T4 | STMicroelectronics | $2.1047 | N-CHANNEL 75V - 0.0065OHM -120A D2PAK STripFET II MOSFET | STW13NK100Z vs STB140NF75T4 |
STB80NF55-06-1 | STMicroelectronics | Check for Price | N-channel 55 V, 5 mOhm, 80 A I2PAK STripFET(TM) II Power MOSFET | STW13NK100Z vs STB80NF55-06-1 |