-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.260 Ohm typ., 12 A MDmesh DM2 Power MOSFET in a TO-247 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y7930
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STW18N60DM2 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5400 | Buy Now |
DISTI #
79Y9475
|
Newark | Mosfet, N-Ch, 600V, 12A, To-247, Transistor Polarity:N Channel, Continuous Drain Current Id:12A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.26Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Dissipation Rohs Compliant: Yes |Stmicroelectronics STW18N60DM2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6700 / $3.7600 | Buy Now |
DISTI #
497-16340-5-ND
|
DigiKey | MOSFET N-CH 600V 12A TO247 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
94 In Stock |
|
$1.3250 / $2.8400 | Buy Now |
DISTI #
STW18N60DM2
|
Avnet Americas | Trans MOSFET N-CH 600V 12A 3-Pin TO-247 Tube - Rail/Tube (Alt: STW18N60DM2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.3833 / $1.5741 | Buy Now |
DISTI #
511-STW18N60DM2
|
Mouser Electronics | MOSFET N-channel 600 V, 0.260 Ohm typ 12 A MDmesh DM2 Power MOSFET RoHS: Compliant | 1838 |
|
$1.3200 / $2.8400 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 0.260 Ohm typ., 12 A MDmesh DM2 Power MOSFET in a TO-247 package RoHS: Compliant Min Qty: 1 | 1838 |
|
$1.6600 / $2.7800 | Buy Now |
|
Future Electronics | STW18N60 Series 600 V 12 A 295 mOhm Through Hole N-Ch Power MOSFET - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.3600 / $1.5100 | Buy Now |
|
Future Electronics | STW18N60 Series 600 V 12 A 295 mOhm Through Hole N-Ch Power MOSFET - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.3600 / $1.5100 | Buy Now |
DISTI #
STW18N60DM2
|
Avnet Americas | Trans MOSFET N-CH 600V 12A 3-Pin TO-247 Tube - Rail/Tube (Alt: STW18N60DM2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.3833 / $1.5741 | Buy Now |
DISTI #
STW18N60DM2
|
TME | Transistor: N-MOSFET, MDmesh™ DM2, unipolar, 600V, 7.6A, 90W, TO247 Min Qty: 1 | 0 |
|
$1.8600 / $2.6000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STW18N60DM2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW18N60DM2
STMicroelectronics
N-channel 600 V, 0.260 Ohm typ., 12 A MDmesh DM2 Power MOSFET in a TO-247 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |