-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.255 Ohm typ., 13 A MDmesh M2 Power MOSFET in TO-247 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y6021
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STW18N60M2 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-15284-5-ND
|
DigiKey | MOSFET N-CH 600V 13A TO247 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
421 In Stock |
|
$1.2692 / $2.7200 | Buy Now |
DISTI #
STW18N60M2
|
Avnet Americas | Trans MOSFET N-CH 650V 13A 3-Pin TO-247 Tube - Rail/Tube (Alt: STW18N60M2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.3251 / $1.5079 | Buy Now |
DISTI #
511-STW18N60M2
|
Mouser Electronics | MOSFET N-channel 600 V, 0.255 Ohm typ 13 A MDmesh M2 Power MOSFET in TO-247 package RoHS: Compliant | 25 |
|
$1.3300 / $2.7200 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 255 mOhm typ., 13 A MDmesh M2 Power MOSFET in a TO-247 package RoHS: Compliant Min Qty: 1 | 25 |
|
$1.7200 / $2.6700 | Buy Now |
|
Future Electronics | N-Channel 600 V 0.28 Ω 110 W Flange Mount MDmesh II Plus Power Mosfet - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.3000 / $1.4500 | Buy Now |
|
Future Electronics | N-Channel 600 V 0.28 Ω 110 W Flange Mount MDmesh II Plus Power Mosfet - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.3000 / $1.4500 | Buy Now |
|
Future Electronics | N-Channel 600 V 0.28 Ω 110 W Flange Mount MDmesh II Plus Power Mosfet - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.3000 / $1.4500 | Buy Now |
|
Future Electronics | N-Channel 600 V 0.28 Ω 110 W Flange Mount MDmesh II Plus Power Mosfet - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tube | 0Tube |
|
$1.3000 / $1.4500 | Buy Now |
DISTI #
STW18N60M2
|
Avnet Americas | Trans MOSFET N-CH 650V 13A 3-Pin TO-247 Tube - Rail/Tube (Alt: STW18N60M2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.3251 / $1.5079 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STW18N60M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW18N60M2
STMicroelectronics
N-channel 600 V, 0.255 Ohm typ., 13 A MDmesh M2 Power MOSFET in TO-247 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 135 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.28 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 110 W | |
Pulsed Drain Current-Max (IDM) | 52 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STW18N60M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STW18N60M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TK14E65W5 | Transistors (Bipolar/MOSFETs/IGBTs) - MOSFETs - Power MOSFET - Nch 500V<VDSS≤700V | Toshiba America Electronic Components | STW18N60M2 vs TK14E65W5 |
TK14C65W5 | Transistors (Bipolar/MOSFETs/IGBTs) - MOSFETs - Power MOSFET - Nch 500V<VDSS≤700V | Toshiba America Electronic Components | STW18N60M2 vs TK14C65W5 |
STP18N60M2 | N-channel 600 V, 0.255 Ohm typ., 13 A MDmesh M2 Power MOSFET in TO-220 package | STMicroelectronics | STW18N60M2 vs STP18N60M2 |
STI18N60M2 | N-channel 600 V, 0.255 Ohm typ., 13 A MDmesh M2 Power MOSFET in I2PAK package | STMicroelectronics | STW18N60M2 vs STI18N60M2 |
IXKH13N60C5 | Power Field-Effect Transistor, 13A I(D), 600V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | IXYS Corporation | STW18N60M2 vs IXKH13N60C5 |
SIHD14N60E-GE3 | Power Field-Effect Transistor, 13A I(D), 600V, 0.309ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3/2 | Vishay Intertechnologies | STW18N60M2 vs SIHD14N60E-GE3 |
IXKH13N60C5 | Power Field-Effect Transistor, 13A I(D), 600V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | Littelfuse Inc | STW18N60M2 vs IXKH13N60C5 |
IXKP13N60C5 | Power Field-Effect Transistor, 13A I(D), 600V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | Littelfuse Inc | STW18N60M2 vs IXKP13N60C5 |
IPB60R280C6 | Power Field-Effect Transistor, 13.8A I(D), 600V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | Infineon Technologies AG | STW18N60M2 vs IPB60R280C6 |
TK14G65W5 | Transistors (Bipolar/MOSFETs/IGBTs) - MOSFETs - Power MOSFET - Nch 500V<VDSS≤700V | Toshiba America Electronic Components | STW18N60M2 vs TK14G65W5 |