-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.26 Ohm typ., 13 A MDmesh(TM) II Power MOSFET in TO-247
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T3529
|
Newark | Power Mosfet, N Channel, 13 A, 600 V, 0.26 Ohm, 10 V, 3 V Rohs Compliant: Yes |Stmicroelectronics STW18NM60N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$2.5900 / $3.9800 | Buy Now |
DISTI #
79AH7102
|
Newark | Ptd High Voltage Rohs Compliant: Yes |Stmicroelectronics STW18NM60N Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5300 | Buy Now |
DISTI #
497-STW18NM60N-ND
|
DigiKey | MOSFET N-CH 600V 13A TO247-3 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
535 In Stock |
|
$3.2287 / $6.6300 | Buy Now |
DISTI #
STW18NM60N
|
Avnet Americas | Trans MOSFET N-CH 600V 13A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STW18NM60N) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$3.2339 / $3.6800 | Buy Now |
DISTI #
511-STW18NM60N
|
Mouser Electronics | MOSFET N-channel 600 V 0.27ohms 13A Mdmesh | 0 |
|
$3.2200 / $3.4200 | Order Now |
|
STMicroelectronics | N-channel 600 V, 0.26 Ohm typ., 13 A MDmesh(TM) II Power MOSFET in TO-247 RoHS: Compliant Min Qty: 1 | 0 |
|
$3.9300 / $6.4900 | Buy Now |
|
Future Electronics | N-Channel 650 V 0.285 Ohm Flange Mount Mdmesh II Power MosFet - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 390Tube |
|
$3.1600 / $3.6700 | Buy Now |
|
Future Electronics | N-Channel 650 V 0.285 Ohm Flange Mount Mdmesh II Power MosFet - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 360Tube |
|
$0.8950 / $1.0700 | Buy Now |
|
Future Electronics | N-Channel 650 V 0.285 Ohm Flange Mount Mdmesh II Power MosFet - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$3.1600 / $3.5000 | Buy Now |
|
Future Electronics | N-Channel 650 V 0.285 Ohm Flange Mount Mdmesh II Power MosFet - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$3.1600 / $3.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STW18NM60N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW18NM60N
STMicroelectronics
N-channel 600 V, 0.26 Ohm typ., 13 A MDmesh(TM) II Power MOSFET in TO-247
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247 | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 350 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.285 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 110 W | |
Pulsed Drain Current-Max (IDM) | 52 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STW18NM60N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STW18NM60N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFP9610 | Power Field-Effect Transistor, 1.75A I(D), 200V, 3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Fairchild Semiconductor Corporation | STW18NM60N vs SFP9610 |
2SK3298 | 7.5A, 600V, 0.75ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, MP-45F, ISOLATED TO-220, 3 PIN | Renesas Electronics Corporation | STW18NM60N vs 2SK3298 |
IRF9632 | Power Field-Effect Transistor, 5.5A I(D), 200V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Samsung Semiconductor | STW18NM60N vs IRF9632 |
SML50B26FR3 | Power Field-Effect Transistor, 26A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | TT Electronics Resistors | STW18NM60N vs SML50B26FR3 |
STW15NM60N | 14A, 600V, 0.299ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, ROHS COMPLIANT PACKAGE-3 | STMicroelectronics | STW18NM60N vs STW15NM60N |
NDP7050LJ69Z | Power Field-Effect Transistor, 75A I(D), 50V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Fairchild Semiconductor Corporation | STW18NM60N vs NDP7050LJ69Z |
SML50B26F | Power Field-Effect Transistor, 26A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | TT Electronics Resistors | STW18NM60N vs SML50B26F |
TK20C60W | TRANSISTOR POWER, FET, FET General Purpose Power | Toshiba America Electronic Components | STW18NM60N vs TK20C60W |
SMP25N05 | 25A, 50V, 0.06ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN | Texas Instruments | STW18NM60N vs SMP25N05 |
STW28N60DM2 | N-channel 600 V, 0.13 Ohm typ., 21 A MDmesh DM2 Power MOSFET in TO-247 package | STMicroelectronics | STW18NM60N vs STW28N60DM2 |